Molex Off-the-Shelf Squba Discrete Wire Cable Assemblies

Molex Off-the-Shelf Squba Discrete Wire Cable Assemblies are designed to deliver up to 6A per circuit with a 1.8mm or 3.60mm pitch for a wide range of space-constrained applications. These OTS wire cable assemblies feature IP68 NEMA rating, high quality, pin-to-pin mapping from the receptacle to PCB header, and 10mΩ contact resistance. The pin-to-pin mapping provides ready-to-use, plug-and-play connections. The OTS wire cable assemblies use the UL1061 approved wires which provide ease of design, prototyping, and production. These Molex OTS wire cable assemblies are assembled in ISO/TS16949-certified facilities to ensure the cable assemblies meet the current automotive industry standards. Typical applications include outdoor lighting, security systems, buses, recreational vehicles, industrial controls, and robotics.

Features

  • Delivers 6A per circuit with a 1.80mm pitch
  • High quality
  • High performance
  • Pin-to-pin mapping from the receptacle to PCB header
  • Variety of cable lengths facilitates both prototyping and global production
  • UL1061 approved wires
  • 2011/65/EU RoHS compliance
  • IP68 NEMA rating
  • Assembled in ISO/TS16949-certified facilities
  • Meets current automotive industry standards

Specifications

  • 0.95mm to 1.40mm insulation diameter
  • 125V maximum voltage
  • 10mΩ contact resistance
  • 100MΩ insulation resistance
  • 5N maximum terminal insertion force
  • 45N maximum mating force
  • 35N maximum un-mating force
  • 10 cycles maximum durability
  • -40°C to 105°C operating temperature range

Applications

  • Consumer
    • Heating, ventilation, and air-conditioning (HVAC)
    • Landscape equipment
    • liquid dispensing equipment
    • Outdoor lighting
    • Security systems
  • Commercial vehicles
    • All-terrain vehicles (ATVs)
    • Buses
    • Forklifts
    • Marine under-dash wiring and lighting
    • Recreational vehicles
    • Trucks
  • Industrial automation
    • Food processing equipment
    • Industrial controls
    • Industrial machines and motors
    • Robotics

Videos

Yayınlandı: 2018-11-06 | Güncellenmiş: 2022-09-08