Molex Off-the-Shelf (OTS) Zero-Hachi Cable Assemblies

Molex Off-the-Shelf (OTS) Zero-Hachi Cable Assemblies are standard discrete wire cable assemblies designed to address the challenges of shrinking electronic devices. The cable assemblies provide space-saving, low-profile solutions with an innovative dual-point contact feature and are available in 2, 4, 6, and 8 circuit sizes. The dual-point contacts enhance design flexibility and cable reliability. The Zero-Hachi cable assemblies provide pre-crimped lead models for wire-to-wire and wire-to-board applications. The Molex OTS Zero-Hachi Cable Assemblies are ideal for various applications, including consumer, commercial vehicles, industrial automation, and MedTech.

Features

  • Addresses shrinking electronic device challenges
  • Space saving, low profile
  • Extensive circuit size range
  • Innovative dual-point contact feature
  • Enhances design flexibility
  • Enhances cable reliability
  • Pre-crimped leads available

Applications

  • Consumer
    • Home entertainment systems
    • Home appliances
    • Home security systems
    • Portable devices
    • Gaming consoles
    • Mobile devices
  • Industrial automation
    • Process controls
    • Industrial motors
  • Commercial vehicles
    • Aviation
    • Drones
    • Commercial aircraft cabins
  • MedTech
    • Patient monitors
    • Diagnostic equipment
Yayınlandı: 2024-05-14 | Güncellenmiş: 2024-05-23