Molex Pico-Lock Connectors

Molex Pico-Lock SMT Wire-to-Board Connectors offer a unique side positive-lock design and high current handling capacity for consumer applications. Available in 1mm, 1.5mm, 2mm, and 3mm pitch versions, the Pico-Lock wire-to-board system offers an ideal combination of low profile, high current, and durable locking for any application requiring space savings and secure mating retention. The side positive locks provide a high signal-line current capability of 10A. This design allows the Molex Pico-Lock connectors to achieve ultra-low profile, robust connections in applications such as LCD TVs, smart meters, and servers. A guide rib on the housing provides polarization and mating guidance for secure connections. Other features include friction locks for additional mating assurance and visual mating confirmation, as well as a wide solder tab that wraps up into the header and around the housing for additional PCB retention and mechanical system assurance.

Features

  • Side positive locks provide secure mating retention and additional space savings
  • Wide, robust fitting nails (solder tabs) secure PCB retention and add mechanical stability
  • Ultra-low-profile mated heights
  • Polarization/mating guide features prevent mismating while guiding housing into header
  • Top friction locks provide additional mating retention and visual mating assurance

Applications

  • Automotive
    • Infotainment
    • Interior electronics
    • Head-up displays
    • Control units
    • Black boxes
  • Industrial automation
    • Smart meters
    • Factory automation equipment
    • Power supplies
    • Security/surveillance devices
    • Transformers
  • Appliances
    • LED/LCD TVs
    • Notebook PCs
    • Tablets
    • Gaming equipment
    • LED lightings
    • Heaters/fans
  • Telecommunications
    • Wireless modems
    • Servers

Specifications

  • 1mm, 1.5mm, 2mm, and 3mm pitch versions
  • Current ratings up to 10A
  • 150V maximum voltage
  • 20mΩ maximum contact resistance
  • 1000MΩ minimum insulation resistance

Videos

Content Hubs

Molex Pico-Lock Connectors

View the Industrial IoT Content Hub, a digital think tank devoted to IIoT.

View the Medical Stream Content Hub, a digital think tank.

Yayınlandı: 2013-05-31 | Güncellenmiş: 2026-03-27