Molex PicoBlade Standard Connectors
Molex PicoBlade Standard Connectors support designs for both prototyping and global production. PicoBlade receptacles offer a small pitch and friction lock that takes up less PCB real estate, minimizing the chance of accidental unmating due to vibration or mishandling. Molex PicoBlade connectors meet 2011/65/EU RoHS requirements. Typical applications range from consumer to industrial and medical and commercial vehicles. The Molex PicoBlade series offers wire-to-wire and wire-to-board connectors, including SMT and terminal connectors, housing, and PCB headers. The wire-to-board connectors offer 2-, 8-, or 15-circuit options and 2-, 6-, or 10-circuit options for wire-to-wire connectors, both for 26AWG to 32AWG wire.
Features
- Wire-to-board and wire-to-wire options available
- Small, compact, 1.25mm pitch for space savings
- Friction lock ensures long-lasting connection
- -40°C to +105°C operating temperature range
- Phosphor bronze contacts
- Tin-plated contact area
- 4 header options, including through-hole and SMT with straight and right-angle configurations
Applications
- Automotive
- In-vehicle comfort and infotainment
- Body control
- Modules, shifters, steering wheels, and instrument clusters
- Combination switches
- Healthcare
- Hearing aids and medical monitors
- Industrial
- Security, drones, and electric test equipment
- Data Communications
- Laser/inkjet printers, servers, and monitors
- Consumer
- Smart TVs, LED TVs, set-top boxes, A/C units, white goods, and gaming consoles
Variety of Circuit Options