Molex RF/Microwave PCB Connectors
Molex Precision RF/Microwave PCB Connectors are designed for 40GHz analog signals. Introduced as a low-cost alternative to the 2.4mm version, the 2.92mm version features a unique compression-mount design using UNF screws and vertical launch configuration. The RF/microwave connectors deliver unparalleled design flexibility by allowing designers to create test points virtually anywhere on the PCB. Compatible with network analyzer cables, the RF/microwave connectors mate to 2.92mm male (plug) connectors commonly found on cable or adapters in test equipment.Features
- 2.92mm version for 40GHz analog signals
- A lower cost alternative over the 2.4mm version including associated accessories, terminations, and adapters
- Unique compression-mount design using two 0-80 UNF screws
- Reduces installation time by eliminating soldering from the process
- Accommodates a wide range of board thicknesses including 0.57mm to 2.79mm
- Provides a continuous ground connection between the connector and PCB
- 2.92mm mating interface
- Compatible with network analyzer cables
- Vertical-mount design
- Can be located anywhere on the PCB for increased PCB density
- Integrated center pin design
- Optimizes interface dimensions after mounting to the PCB
- Provides low reflections for accurate measurements
- Stainless-steel body
- Durable housing to withstand over 500 mating cycles
Specifications
- Electrical Specifications
- Contact Resistance
- ≤3mΩ center contact
- ≤2mΩ outer contact
- 500VRMS dielectric withstanding voltage
- 5000MΩ insulation resistance
- Voltage Standing Wave Ratio
- DC to 26.5GHz — 1.10 max.
- 26.5GHz to 40GHz — 1.15 max.
- ≤-100dB RF leakage
- 0.03 x √f (GHz) dB max. RF insertion loss
- Contact Resistance
- Physical Specifications
- Stainless steel housing
- Beryllium copper contact
- Plating:
- Gold (Au) center contact
- Nickel (Ni) under plating
- 0.57mm to 2.79mm standard PCB thickness
- 0°C to +165°C operating temperature range
- Mechanical Specifications
- .23N meters max. mating force
- 500 cycles durability rating
Applications
- Data communication and Telecommunication Applications
- Test and characterization boards
- Reference backplanes
- High-speed backplanes
- Test and measurement equipment
- Chip manufacturers
- Satellites
- Network systems
Additional Resource
View Results ( 11 ) Page
| Parça Numarası | Empedans | Maksimum Frekans | Sıklık | Kontak Malzemesi | Sonlandırma Stili |
|---|---|---|---|---|---|
| 73252-0091 | 50 Ohms | 65 GHz | 40 GHz | Beryllium Copper | Compression |
| 73387-0020 | 50 Ohms | 50 GHz | 65 GHz | Beryllium Copper | Compression |
| 73387-0022 | 50 Ohms | 65 GHz | 65 GHz | Beryllium Copper | Solder |
| 73252-0090 | 50 Ohms | 65 GHz | 40 GHz | Beryllium Copper | Compression |
| 73387-0090 | 50 Ohms | 50 GHz | 0 Hz to 50 GHz | Copper | Twist On |
| 73387-0021 | 50 Ohms | 50 GHz | 65 GHz | Beryllium Copper | Compression |
| 73252-0092 | 50 Ohms | 65 GHz | 40 GHz | Beryllium Copper | Compression |
| 73387-0140 | |||||
| 73387-0150 | |||||
| 73387-0160 |
Yayınlandı: 2014-01-17
| Güncellenmiş: 2023-12-25