Molex Premo-Flex™ Etched-Copper Polyimide Cable Jumpers

Molex Premo-Flex™ Etched-Copper Polyimide Cable Jumpers feature a polyimide substrate and etched-copper technology that achieves the tight tolerances required for reliable connections with 0.30mm pitch microminiature FPC connectors. These off-the-shelf, ultra-flexible jumpers terminate to Zero Insertion Force (ZIF) FFC connectors, enabling designers to use the same PCB pattern on adjoining parallel PCBs. Using the Premo-Flex™ 0.30mm Pitch Etched-Copper Polyimide Cable Jumpers, designers can maximize board space and design flexibility in compact applications. Premo-Flex™ jumpers are now available with additional circuit and cable dimensions for various design options. 

Features

  • Etched-copper polyimide circuitry
  • Polyimide substrate, High-temperature insulation material
  • Available in 8x circuit sizes and 5x standard lengths
  • Cable termination thickness of 0.12mm
  • Rated up to +105°C
  • Ensures simple ZIF assembly process
  • Terminates to Molex FPC connector series 502598
  • Halogen-free and RoHS compliant

Applications

  • Data, networking, and telecoms
    • Mobile/smartphones
    • Digital still cameras
    • tablet computers
  • Medical 
  • Compact, handheld devices

Specifications

  • 15x to 51x conductors
  • 50VAC/DC maximum voltage rating
  • 0.2A maximum current rating
  • 200VAC dielectric withstand voltage for 1 minute, no disrupted discharge
  • 50MΩ/km minimum insulation resistance
  • 60mΩ maximum conductor resistance
  • 96 hours heat resistance at +85°C
  • -40°C to +105°C operating temperature range
  • 50.8mm to 254mm cable length range
Yayınlandı: 2019-01-10 | Güncellenmiş: 2023-09-12