Molex Premo-Flex FS19 0.5mm Jumper Cables with Ear Tabs

Molex Premo-Flex FS19 0.5mm Jumper Cables with Ear Tabs offer a 60V maximum voltage rating, 0.5A current per conductor, and 730Ω conductor resistance. Prem-Flex 0.5mm jumper cables feature ear tabs that provide excellent retention in high-shock and high-vibration environments. They mate easily with easy-on FPC connectors, creating connectivity with a connector that delivers high reliability and fast data rates. Molex Premo-Flex FS19 0.5mm Jumper Cables with Ear Tabs are suitable for home appliances, robotics, consumer electronics, automotive devices, and medical applications.

Features

  • Ear tabs
  • Mates with easy-on FPC connectors
  • Tail-end thickness 0.30 + 0.05mm
  • Available with customizations

Applications

  • Medical
    • Wearable devices
    • Patient-monitoring equipment
  • Automotive
    • Infotainment devices
    • Display audio equipment
    • Car navigation devices
  • Data and Computing
    • Optical disk drives
    • Tablets and notebooks
    • PCs
    • Printers and copiers
  • Industrial
    • Robotics
  • Consumer
    • Digital cameras
    • Video cameras
    • Mobile devices
    • Portable audio equipment
    • GPS devices
    • LCDs
    • Personal navigation equipment
    • VR/AR devices
    • UAV (drones)
  • Home Appliances
    • Flat-panel TVs
    • Refrigerators
    • Vacuums

Specifications

  • 60V maximum voltage rating
  • 0.5A current per conductor
  • 730Ω conductor resistance per kilometer
  • 200VAC dielectric withstanding voltage
  • 100,000 flex life cycles
  • -40°C to +105°C operating temperature range
Yayınlandı: 2023-01-18 | Güncellenmiş: 2023-02-10