Molex Automotive PT Bulb Sockets
Molex Automotive PT Bulb Sockets offer high-quality performance and meet the needs of transportation applications for safety, performance, and ruggedness. The sockets are constructed of durable high-temperature material, and waterproof sealing options are available. The sockets feature a push-and-turn mating style for easy insertion and secure locking. PT bulb sockets meet industry standards, various customer needs, and USCAR-155.7 specifications.
Features
- For P21W, PY21W, P21/5W, P21/4W bulbs in single- and double-filament styles
- Push-and-turn mating style provides easy insertion and secure locking
- 20AWG to 18AWG wire size range
- Available in sealed and unsealed versions
- Variety of keying and color options
- Compliant with major automotive specifications and meets OEM requirements
Applications
- Front indicators
- Brake lights
- Reverse lights
- Rear fog lights
- Rear indicators
Components
- Bulb type
- Single (P21W)
- Double (P21/5W)
- Bulb cap
- Single (BA15s)
- Double (BAY15d)
Yayınlandı: 2019-02-04
| Güncellenmiş: 2026-02-10