Molex QSFP-DD Interconnect System & Cable Assemblies

Molex QSFP-DD (Double Density) Interconnect System and Cable Assemblies feature an eight-lane electrical interface that transmits up to 28Gbps NRZ or 56Gbps PAM-4, up to 200Gbps or 400Gbps aggregate. QSFP-DD offers the same footprint as QSFP interconnects, making them backward compatible. The double density feature is an extended paddle card with two rows of high-speed context. Molex QSFP-DD meets IEEE 802.3bj, InfiniBand EDR, and SAS 3.0 specifications, allowing these connectors and cable assemblies to function across a variety of next-generation technologies and applications. The series includes sheet metal (stainless steel) EMI cages with increased robustness and cable assemblies in lengths ranging from 500mm to 2.5m.

Features

  • 8-lane electrical interface transmits up to 28Gbps NRZ or 56Gbps PAM-4, up to 200Gbps or 400Gbps aggregate
  • Same footprint as QSFP interconnects for backward compatibility
  • 10MHz to 25GHz frequency
  • 20°C to +85°C operating temperature range
  • 32AWG or 30AWG cable sizes
  • Meets IEEE 802.3bj, InfiniBand EDR, and SAS 3.0 specifications; functions across a variety of next-generation technologies and applications
  • Temp-Flex cable technology to boost electrical performance
  • Double density; extended paddle card with 2x rows of high-speed context

Applications

  • Telecommunications equipment
    • Servers
    • Routers
    • Switches
    • Central office
    • Cellular infrastructures
    • Multi-platform service systems
  • Data networking equipment
    • Servers
    • Storage

Videos

Yayınlandı: 2019-01-30 | Güncellenmiş: 2026-02-20