Molex QSFP28 100G CWDM4 Optical Transceivers

Molex QSFP28 100G CWDM4 Optical Transceivers are monolithic electronic and photonic module assemblies that contain four coarse wavelength division multiplexed lanes, each operating at a 25Gbps data rate. The optical interface is a duplex LC connector and complies with the CWDM4 MSA specification. These modules offer an ideal solution for 100G data transmission over up to 2km or 10km single-mode fiber. Molex QSFP28 100G CWDM4 Optical Transceivers are RoHS 6/6 compliant and have a 0°C to +70°C case temperature range. Typical applications include Ethernet local area network (LAN), 100Gb Ethernet, proprietary cluster interconnect, and InfiniBand connectivity SDR / DDR / QDR / FDR / EDR.

Features

  • Compliant with CWDM4 MSA optical specifications
  • Operates at 25Gbps
  • Up to 2km or 10km reach
  • 1270nm / 1290nm / 1310nm / 1330nm wavelength
  • Duplex LC optical connector
  • 4x 25.78125Gbps re-timed electrical interface (IEEE 802.3bm CAUI-4)
  • 3.5W maximum power
  • 3.3V power supply
  • QSFP form factor, compliant to QSFP28 MSA specifications SFF-8679
  • Hot pluggable
  • Programmable Rx output amplitude and pre-emphasis
  • Tx input equalizer
  • 0°C to +70°C case temperature range
  • RoHS 6/6 compliant

Specifications

  • InfiniBand connectivity SDR / DDR / QDR / FDR / EDR
  • 100Gb Ethernet
  • LAN
  • Proprietary cluster interconnect
Yayınlandı: 2023-08-01 | Güncellenmiş: 2023-08-04