Molex RF Isolators & Circulators
Molex RF Isolators and Circulators offer frequencies from 380MHz to 40GHz and have drop-in and surface-mount options. Molex RF Isolators and Circulators feature designs as small as 6mm and provide optimized electrical performance, unit-to-unit consistency, and a wide frequency band that ensures the ability to combine multiple bands in a single radio in new designs. Suitable applications for these isolators and circulators include antenna array systems, base transceiver stations, radio access networks, and laboratory test applications.Features
- Advanced technology
- Devices as small as 6mm
- Constructed with raw materials
- Optimized electrical performance
- Unit-to-unit consistency
- Wide frequency bands
Applications
- Telecom Infrastructure
- Antenna array systems (AAS)
- Base transceiver stations (BTS)
- LTE, 4G, and 5G networks
- Laboratory testing
- RF and microwave telecommunications
- Radio access networks (RAN)
- Remote radio heads (RRH)
- Small cells
Specifications
- General
- Up to 40GHz frequency
- 1W to 550W power range
- Low intermodulation
- No neodymium magnets and BeO-free
- Environmental and reliability tested
- Fully RoHS compliant
- Surface-Mount Versions
- <0.2dB insertion loss over temperature
- <23dB isolation and return loss over temperature
- Drop-In Versions
- Low insertion loss (0.1dB in some models)
Yayınlandı: 2022-04-11
| Güncellenmiş: 2022-08-16