Molex RF & Tempflex Microwave Cables & Cable Assemblies
Molex RF and Tempflex Flexible Microwave Cables and Cable Assemblies replace stiff and difficult-to-install semi-rigid assemblies. These microwave cable and cable assemblies provide consistent electrical performance and eliminate the phase-knee effect. The cable assemblies are constructed from temp-flex coaxial cable and Molex RF connectors. These assemblies are assembled using proprietary techniques to reduce the Voltage Standing Wave Ratio (VSWR) and Insertion Loss (IL). The microwave cables come with silver-plated conductors, fluoropolymer dielectric, double shields, and a fluoropolymer jacket. These low-loss cables use a consistent dielectric design with 70% Velocity of Propagation (VoP). The RF and tempflex microwave cable and cable assemblies are used in medical, defense, aerospace, telecommunications, and industrial applications.Features
- 50±1Ω cable impedance
- Achieves 70% Velocity of Propagation (VoP) loss characteristics
- Thermally and mechanically stable at high temperatures
- Extruded fluoropolymer insulation eliminates the phase-knee effect
- Helically wrapped flat wire shield with flat or round braid
- Shielding effectiveness better than 100dB at high frequencies
- Standard offering 047, 086, and 141 shield OD
Applications
- Telecommunications /networking:
- Repeaters
- Access controllers
- Base stations
- Satellite and test equipment
- Test and measurement:
- VNA
- Medical:
- Monitoring equipment
- MR machines
- Aerospace and defense:
- Radios
- Avionics
- Radar systems
- Navigation
- Test cables
- Industrial equipment
Yayınlandı: 2024-11-26
| Güncellenmiş: 2024-12-02