Molex Premo-Flex Round Flat Cable Jumpers
Molex Premo-Flex Round Flat Cable (RFCs) Jumpers are available in circuits ranging from 5 to 50 and in lengths of 2", 4", 6", and 8". RFCs provide an ideal electrical connection between PCBs and eliminate the need for connectors, enabling cost savings. Molex Premo-Flex Round Flat Cable Jumpers are suitable for various applications, including home appliances, cooling systems, mobile devices, computers, hand-held ultrasound, and automotive applications.
Features
- Eliminates the need for connectors
- 5 to 50 circuits
- 2", 4", 6", and 8" lengths
- REACH compliant
Applications
- Automotive
- GPS
- Infotainment systems
- LCDs
- Appliances
- Home
- TVs
- Networking
- Computers
- Keyboards
- Printers
- Routers
- Scanners
- Servers
- Industrial automation
- Cooling systems
- Generators
- Robotics
- MedTech
- Hand-held ultrasounds
- Infusion pumps
- Medicine dispensers
- Monitoring systems
- Mobile devices
- Phones
Videos
Additional Resource
Yayınlandı: 2023-11-17
| Güncellenmiş: 2026-02-03