Molex Sealed Cable Assemblies

Molex provides Sealed Cable Assemblies with IP65, IP67, and IP69 ratings to ensure performance in wet, dusty environments. These are cable assemblies with NEMA-rated connectors, a matte-seal design for all circuit sizes that eliminates the need for cable wire seals, and panel-mount gasket seals that protect against dust and water ingress for a reliable connection. Molex Sealed Cable Assemblies are ideal for commercial vehicles, electric vehicles, HVACs, home appliances, and outdoor lighting.

Features

  • NEMA-rated connectors
  • Up to IP69K protection
  • Panel-mount gasket seals
  • Matte-seal design

Applications

  • Commercial vehicles
  • Electric vehicles
  • HVACs
  • Home appliances
  • outdoor lighting
  • Security systems
  • Solar power
  • Industrial machines
  • Robotics

Videos

Yayınlandı: 2022-04-25 | Güncellenmiş: 2022-05-02