Molex Serial ATA Connectors

Molex Serial ATA Connectors are designed to meet the demand for higher data transfer rates. The Serial ATA Connectors are available in various configurations, including External SATA, Micro SATA, and Slimline SATA, which all meet various power and signal supply requirements in the Data/Computing and Telecom/Networking industries. As primary internal storage interconnects for desktop and mobile PCs, Serial ATA connects act as the host system to peripherals such as SSDs, optical drives, hard drives, and removable magnetic media devices. SATA hard drives enable the integration of higher capacity, cost-effective storage solutions in networking applications.

Features

  • High-temperature housing withstands lead-free processing
  • Solderable metal pin provides positive retention to the PCB
  • Guide pocket for the plug and a guide post for the receptacle allows for blind-mating
  • Staggered contact length (First-Mate-Last-Break) allows sequential mating of pins for hot-plugging of the hard disk drive
  • Beveled metal pins secure connectors to the PCB against shock and vibration
  • Conforms with SATA Association specifications to ensure cross-function ability among SATA applications
  • Plastic location peg assures proper seating on the PCB
  • Latch and non-latch versions offer design flexibility

Applications

  • Automotive navigation
  • High-definition video
  • DVD players
  • Desktop PCs
  • Gaming devices
  • Hard disk drives
  • Media storage
  • Network servers

Specifications

  • 4 to 22 positions
  • 15V or 30V rated
  • 1.5A current rating
  • 6Gbps data rate
  • 1.27mm pitch
  • Gold or Tin contact plating

Digital Product Board

Infographic - Molex Serial ATA Connectors
Yayınlandı: 2022-08-23 | Güncellenmiş: 2024-07-29