Molex Sherlock Connector System

Molex Sherlock connector system offers both straight and right-angle configurations in industry standard 2.00mm pitch spacing. This cost-effective connector family is an ideal solution for applications where secure mating is important. A wide-latch area provides easy operation, secure mating retention, and an audible click. Molex Sherlock connectors are available in 2- to 20-circuit sizes.

Features

  • Wide-latch area for easy operation, secure mating, and audible click
  • Compact size for space savings
  • Uses Molex standard 50212 terminal
  • Fully shrouded protected pins
  • 2A current
  • Polarization ribs to prevent mismating and provide mating guidance

Applications

  • Alarm systems
  • GPS
  • Gaming machines
  • Security systems
  • TVs
Yayınlandı: 2018-10-23 | Güncellenmiş: 2026-01-27