Molex Board-In Connector with Short Pin Terminal

Molex 2.00mm Pitch Board-In Connector with Short Pin Terminal is designed mainly for automotive applications and complies with major industry standards. Molex 2.00mm Pitch Board-In Connector with Short Pin Terminal features an improved terminal pin position for better solderability on thin PCBs. This connector provides 125V maximum voltage and 3.0A maximum current. It operates over a -40°C to +105°C operating temperature range.

Features

  • Wider pin terminal
    • Enables better PCB retention force on PCB hole diameter of 0.9mm
  • Short pin terminal
    • Establishes good soldering condition for PCBs with a thickness of 1.2mm or 1.6mm
  • Terminal and housing locking features
    • Ensures secure terminal retention force
  • Larger wire accommodation
    • Adopts automotive wire specifications

Applications

  • Automotive
    • Infotainment
    • Automotive lighting
  • Industrial
    • Factory machines
    • Power tools
    • Security systems
  • Home appliance
    • Heating, ventilation, and air-conditioning (HVAC) systems
    • White goods
  • Medical
    • Patient monitoring

Specifications

  • 125V maximum voltage
  • 3A maximum current
  • 5mΩ maximum contact resistance
  • 1000VAC dielectric withstanding voltage (rms)
  • 1000MΩ minimum insulation resistance
  • -40°C to +105°C operating temperature range
Yayınlandı: 2020-01-22 | Güncellenmiş: 2024-07-30