Molex SlimStack ACB6+ Connectors
Molex SlimStack ACB6+ Connectors feature a 0.35mm pitch, 0.6mm height, and deliver upscaled performance with up to 5A power-nail housing protection. These connectors offer a wide alignment area for easy mating with a 0.19mm distance between the nail and signal contact to prevent short circuits. The full armor design wraps the connector from the inside and outside to prevent damage during assembly. Molex SlimStack ACB6+ Connectors are ideal for medical devices, defense applications, wearable devices, and 5G and RF devices.Features
- Power-nail structure for 5A power delivery
- Full armor design
- Wide alignment area
- Mating guidance
- Superior reliability
- Contact area separated from solder area
- Gold flash on the top surface of plug nail and contact terminal
Applications
- Consumer
- Smartphones
- Tablet PCs
- Wearable devices
- Portable audio equipment
- Portable navigation equipment
- IoT and smart home devices
- AR/VR devices
- 5G and RF devices
- Drones
- Medical devices
- Patient monitoring devices
- Therapeutic and surgical equipment
- Defense
- Unmanned vehicles
- Aircraft avionics
Construction
Associated Tools
Yayınlandı: 2022-10-11
| Güncellenmiş: 2023-06-01