Molex SMP & SMPM RF Blind-Mate Connectors

Molex SMP and SMPM RF Connectors deliver high density and excellent frequency performance. SMP subminiature connectors have a DC to 40GHz frequency range and offer space-saving vertical mating and push-on or snap coupling. SMP is ideal for a wide range of applications from wireless to military. SMPM connectors are 30% smaller than SMP designs and are ideal for compact applications requiring a high level of optical density. SMPM has a DC to 65GHz frequency range.

SMP

Molex SMP RF Connectors deliver high density and excellent frequency performance. SMP subminiature connectors have a DC to 40GHz frequency range and offer space-saving vertical mating and push-on or snap coupling. SMP is ideal for a wide range of applications from wireless to military.
View Product List

SMPM

Molex SMPM RF Connectors are 30% smaller than SMP designs and are ideal for compact applications requiring a high level of optical density. SMPM has a DC to 65GHz frequency range. Molex SMPM RF Blind-Mate Connectors reduce system weight in comparison to larger connectors and increase manufacturability with the use of multi-port connectors. The blind-mate interface self-aligns to withstand radial and axial misalignment inherent with board-to-board mating. These connectors are designed for military and high-frequency applications.
View Product List

Features

  • SMPM connectors
    • 30% smaller than SMP designs
    • Ideal for compact applications requiring a high level of optical density
    • DC to 65GHz frequency range
    • MIL-PRF-39012 compliant
    • Negligible Voltage Standing Wave Ratio (VSWR) degradation
    • Allows PCB designers additional tolerance stack. Compensates for axial misalignment up to 0.25mm
    • Blind-mate female interface
    • Self-aligns to withstand radial and axial misalignment inherent with board-to-board mating
    • Delivers excellent electrical performance without degradation throughout multiple mating cycles
  • SMP connectors
    • Subminiature design
    • Space-saving vertical mating
    • Push-on or snap coupling
    • Ideal for board-to-board applications
    • DC to 40GHz frequency range

Applications

  • Wireless
  • Military

Videos

Yayınlandı: 2014-10-16 | Güncellenmiş: 2026-02-09