Molex Mobile Device Spring Clips

Molex Mobile Device Spring Clips provide high durability interconnect performance over a wide working range of 0.25mm to 2.00mm for increased design flexibility with specific loading control. The 105386 and 105439 components feature an anti-snag design that prevents contact damage during assembly processing. The 105385 series features kinked ribs to prevent solder wicking. Molex Mobile Device Spring Clips are designed for smartphones and mobile devices and are also ideal for industrial applications.

Features

  • Wide working range from 0.25mm to 1.10mm offers greater design flexibility with specific loading control
  • Anti-snag design (105386 and 105439) prevents contact damage during assembly processing and yield loss
  • Narrow clip width of 1.00mm (105386) supports small PCB applications
  • 1,500 durability cycles (105386) delivers sustained high performance
  • Kinked ribs (105384) prevents solder wicking
  • Device-to-PCB grounding contact reduces EMI noise and electrostatic discharge
  • RF-to-PCB contact provides greater cost savings when used with non-soldered wireless devices (example: antennas)

Applications

  • Consumer / Data / Telecom / Networking
    • Digital cameras
    • Digital video recorders
    • Wireless LAN devices
    • Set-top boxes
    • Small Office/Home Office (SOHO) switches and routers
  • Smartphone and Mobile Devices
  •  Industrial
    • Surveillance, security cameras, and systems
    • Point-of-sale (POS) scanners

Videos

Series 105384 Call-Outs

Molex Mobile Device Spring Clips

Series 105386 Call-Outs

Molex Mobile Device Spring Clips

Series 105439 Call-Outs

Molex Mobile Device Spring Clips
Yayınlandı: 2015-04-23 | Güncellenmiş: 2022-03-11