Molex Transcend® Smart LED Drivers

Molex Transcend® Smart LED Drivers are low voltage, DC/DC LED drivers for constant current LED engines in a wide variety of light fixtures. These Molex LED drivers are powered and controlled by a Transcend PoE Gateway. These Transcend Smart LED Drivers offer a PoE/PoE+/UPoE voltage range of 42V to 57V. The series provides constant current outputs for LED loads from 12VDC to 42VDC.

This Molex LED driver features integrated power monitoring that provides individual energy consumption feedback for each luminaire. These devices are individually addressable, allowing control of up to eight devices per gateway. The series also offers dual input/output connectors for daisy-chaining or connecting devices in any order.

Features

  • Constant current drive mode
  • DC/DC low voltage topology
  • Single or dual outputs
  • Convection cooling
  • Integrated power monitoring provides individual energy consumption feedback for each luminaire
  • Features on-board thermistor and accepts off-board thermistors
  • Individually addressable, allowing control of up to eight devices per gateway
  • Optimized for color-tunable fixtures
  • Compact, light weight

SOM Specifications

  • -40°C to +50°C ambient operating temperature range
  • 5% to 95% RH humidity (non-condensing)
  • 42V to 56V input voltage range
  • 12VDC to 42VDC output voltage
  • 350mA to 1400mA output current
  • Less than 10A in-rush current, 52VDC input, cold start, full load
  • 95% efficiency (typical) at 52VDC input, full load
  • 50W maximum output power
Yayınlandı: 2017-05-12 | Güncellenmiş: 2023-11-30