Molex USB Type-C® Connectors

Molex Port-On USB Type-C® Connectors offer a slim-fit spring design and flexible height options, helping save PCB space while meeting diverse design height requirements with minimal investment. Molex Port-On USB Type-C Connectors are robust and easy to use, featuring a three-tier insert-molding process, a contact height above the tongue surface, and a solder-tail shell design. The product line includes variants that comply with USCAR2 (T2/V1), making them suitable for automotive applications.

Features

  • Slim-fit design with 0.50mm pitch helps save PCB real estate
  • Supports 5A/240W power and up to 10Gbps data rates
  • USB, USB 2.0, USB 3.1, and USB 3.2 standards
  • 6 to 24 positions
  • Wide range of styles and mounting options
  • Strong PCB connections for reliable performance
  • IPX5 and IPX8 protection ratings
  • Available with TID number

Applications

  • Consumer
    • Electronic watches
    • Smartphones/wireless chargers
    • Power banks
    • PCs/laptops
    • Televisions
    • Video games
    • Graphic cards
    • AR/VR devices
  • In-flight entertainment systems
  • Medical
    • Glucometers
    • Electronic inhalers
  • Industrial and commercial
    • Identity door-locking systems
    • Oscilloscopes
    • Projectors
    • Point-of-sale registers
  • Car infotainment navigation equipment
  • Smart home systems

Videos

USB C Connector Family

Molex USB Type-C® Connectors

USB-C Selection Chart

Infographic - Molex USB Type-C® Connectors
Yayınlandı: 2021-03-19 | Güncellenmiş: 2026-07-28