Molex Woodhead Super-Safeway Portable Power Systems

Molex Woodhead Super-Safeway Portable Power Systems offer increased durability and convenience for a wide range of applications, both indoor and outdoor. The lineup features UL-, CSA-, NEC- and OSHA-recognized portable power delivery systems that are lightweight yet resistant to shock, impact, and corrosion for enhanced safety. Molex Woodhead Super-Safeway Portable Power Systems feature color-coded components for easy identification and power balancing. Typical applications include construction sites, petrochemical facilities, oil and gas, convention centers, amusement parks, disaster relief, and assembly stations.

Features

  • Durability with vulcanized rubber enclosure and self-closing, waterproof lid
  • Resistant to shock, impact, and corrosion for enhanced safety
  • Lighter in weight than comparable power distribution boxes
  • Compact design for operation in confined spaces and convenient storage
  • Weather-resistant open-neutral GFCI modules help prevent unsafe operating conditions
  • Color-coded straight-blade receptacles helps users to balance power loads equally between phases
  • Color-coded circuit breaker identification for both the straight-blade and locking-blade models, reducing risk of power outage

Applications

  • Temporary power
  • Construction sites
  • Petrochemical facilities
  • Oil and gas
  • Indoor and outdoor events
  • Convention centers
  • Amusement parks
  • Disaster relief
  • Assembly stations

Videos

Yayınlandı: 2024-02-04 | Güncellenmiş: 2024-02-19