Molex zQSFP+ Cable Assemblies

Molex zQSFP+ Cable Assemblies provide system designers with an extensive selection of interconnect solutions across various industries and applications. These cable assemblies support system-level integration through flexible design, test, and manufacturing capabilities. Molex zQSFP+ Cable Assemblies offer 32AWG cables, 38x circuits, come in lengths of 0.50m to 3m, are zinc die cast, and lock to mating parts.

Features

  • Supports system-level integration through flexible design, test, and manufacturing capabilities
  • 32AWG
  • 38x circuits
  • 0.50m to 3m lengths
  • Zinc die cast
  • Locks to mating parts

Applications

  • Cellular infrastructures
  • Central offices
  • Multi-platform service systems
  • Routers
  • Servers
  • Storage
  • Switches
Yayınlandı: 2019-08-23 | Güncellenmiş: 2026-02-20