Molex Precision 2.4mm Compression-Mount Test Connectors
Molex 2.4mm Compression-Mount Test Connectors offer a 5000MΩ insulation resistance, 500VRMS dielectric withstanding voltage, and stainless steel housing. The 2.4mm vertical test connectors optimize design flexibility through a unique compression-mount configuration that allows designers to create test points virtually anywhere on the PCB. These precision test connectors mate to 2.4mm male (plug) connectors, and achieve 50Ghz analog performance or over 20Gbps digital signals. Designed for ease of use, these connectors reduce installation time by featuring UNF screws to eliminate the soldering process. Molex Precision 2.4mm Compression-Mount Test Connectors are well-suited for chip manufacturers, data communication and telecommunication applications, and test and measurement equipment.Features
- 2.4mm version for 50GHz analog signals
- Provides high-bandwidth performance for high-speed (over 20Gbps) digital test boards
- The only 50 GHz compression mounted connector on the market
- Unique compression-mount design using two 0-80 UNF screws
- Reduces installation time by eliminating soldering from the process
- Accommodates a wide range of board thicknesses including 0.57mm to 2.79mm
- Provides a continuous ground connection between the connector and PCB
- 2.4mm mating interface
- Compatible with network analyzer cables
- Vertical-mount design
- Can be located anywhere on the PCB for increased PCB density
- Integrated center pin design
- Optimizes interface dimensions after mounting to the PCB
- Provides low reflections for accurate measurements
- Stainless-steel body
- Durable housing to withstand over 500 mating cycles
Applications
- Data communication and Telecommunication Applications
- Test and characterization boards
- Reference backplanes
- High-speed backplanes
- Test and measurement equipment
- Chip manufacturers
Yayınlandı: 2012-05-31
| Güncellenmiş: 2022-03-11