Molex Picoflex Ribbon-Cable Connectors

Molex Picoflex Ribbon-Cable Connectors provide high power and signal in a space-saving, robust, and reliable package for a diverse range of wire-to-board applications. These connectors are ideal for applications when flat-flexible connectors are not appropriate, such as solar, weighing systems, vehicle infotainment, computer peripherals, telecommunications, and portable heart monitors. Available in circuit sizes from 4 to 26, the Molex Picoflex Ribbon-Cable Connectors mate with 1.27mm (.050") cable - a worldwide industry standard and feature a mated height of 6.40mm (.252") for vertical-mating configurations. Molex Picoflex Ribbon-Cable Connectors have been expanded to include 1.27mm reverse footprint vertical SMT headers.

Features

  • High-profile polarizing peg prevents mismating of the header and receptacle
  • High-temperature housing materials compatible with RoHS lead-free reflow soldering processes up to +260°C
  • Tin (Sn) or palladium nickel (PdNi) + gold (Au) flash-plated contacts
  • Reverse PCB footprint SMT headers provide second source on existing BOMs without need for PCB redesign

Applications

  • Medical
    • Portable heart monitors
    • Patient monitors
    • Blood analyzers/testers
    • Testers
  • Multimedia
    • CD players
    • LCD projectors
    • Satellite receivers
    • Televisions and set-top boxes
  • Consumer
    • Office equipment
    • Vending machines
    • Smart card readers
    • Home appliances
  • Industrial
    • Solar
    • Weighing systems
    • Heating systems
    • Security devices
    • Access controls
    • Industrial lighting
    • Advertising displays
    • Power supplies
  • Automotive
    • Car Stereo systems
    • Navigation systems
    • In-car entertainment
    • Dashboards
    • Air-conditioning units

Specifications

  • Mechanical 
    • 1.1N per circuit contact resistance force
    • 7N contact retention to housing
    • Tin = 1.7 N; PdNi + Au flash = 1.5N insertion force to PCB
    • 0.25N per circuit unmating force
    • Durability
      • Tin = 30 cycles
      • PdNi + Au flash = 100 cycles 
    • -40°C to +105°C operating temperature range
  • Electrical
    • 240V voltage rating
    • 1.2A current
    • 15mΩ contact resistance
    • 750VAC dielectric withstanding voltage
    • 1000V min. insulation resistance

Videos

Yayınlandı: 2009-11-02 | Güncellenmiş: 2026-02-11