Molex iPass+™ CXP Interconnect System

Molex's CXP interconnect system enables pluggable copper or optical options to increase the flexibility of system-level hardware for end users. The dual paddle-card system was adopted as the InfiniBand CXP, 12x QDR™, and IEEE 802.3ba as the 100G Ethernet standard, providing 10 lanes of 10Gbps data rates.

By leveraging high-speed wafer technology and compliant-pin tails, Molex has developed two integrated-connector offerings. The enhanced-footprint version is a high-density, 10-channel connector, conforming to IEEE 802.3ba requirements for the 10-channel 100Gigabit Ethernet interface. The standard version is a high-density, 12-channel connector capable of achieving Quad Data Rates (QDR™) of 10Gbps. The one-piece press-fit connector and cage assembly provide one-step placement to the board and are offered in both single and stacked dual-port configurations.

Copper cables are designed to accommodate single, ganged, or stacked connector configurations in extremely high-density requirements. Low profile CXP optical 4.5mm round cable assemblies offer improved fiber management over traditional flat cables for connecting CXP transceivers.

Features

  • The one-piece integrated press-fit connector and cage provides one-step placement to PCB and lowers board processing time
  • The dual paddle card design provides a cost-effective, high-density solution
  • 120Gbps capability for each cable port
  • MTP/MPO CXP connector interface
  • Front elastomeric gasket and Electro Magnetic Interface (EMI) protection fingers
  • Zinc die-cast back on cable plug for 360° EMI signal shielding
  • Low-profile and round cable

Applications

  • Blade server
  • Computing systems
  • Networking equipment
  • Router/Switch
  • Storage systems
Yayınlandı: 2009-08-05 | Güncellenmiş: 2023-08-29