Molex Micro-USB Connectors
Molex Micro-USB Connectors allow designers to push the limits with sleeker designs and greater portability with its 0.65mm pitch enabling a 50% reduction in connector volume over the Mini-USB. The Micro-USB supports the current USB On-The-Go (OTG) supplement and provides total mobile interconnectivity by enabling portable devices to communicate directly with each other without the need for a host computer. Molex has developed several series with a selection of Type 'B', Type 'AB', top-mount, bottom-mount, and mid-mount versions, as well as USB 'A' to Micro-USB 'B' cable assemblies. The Molex Micro-USB Connectors include a lead-in feature in the connector housing for blind-mating of receptacle to plug. The connector body has a unique laser-welded metal shield design that reinforces mechanical seam strength while preventing damage to the plug or receptacle due to perpendicular or horizontal (wrenching) stress. Other key features of the Micro-USB include high durability of over 10,000 insertion cycles and a passive latching mechanism that provides higher extraction forces without sacrificing the USB’s ease-of-use when synchronizing and charging portable devices. Molex Micro-USB Connectors are ideal for all mobile and portable devices, computer peripherals, and accessories such as vehicle battery chargers.Features
- Small footprint for space-constrained applications
- Lead-in feature on receptacle housing
- Simple-edge-contact beam geometry of connector shell
- Over-mold process used for receptacles
- Passive latching window with angular tabs on receptacle shell, meets USB 2.0 specification requirements
- 0.3mm thick laser-welded stainless-steel shell of receptacle
- Rear shield of stainless steel shell in standard-mount parts
- Provides for EMI protection
- Halogen-free receptacles
- 0.65mm pitch rating
Applications
- Mobile phones
- Portable devices
- PDA, GPS, MP3 players
- Portable digital video players
- Digital still cameras
- Digital video cameras
- Peripherals
- Photo printers
- Mouse, keyboards
- Flash drives
- Accessories
- Vehicle battery chargers
Yayınlandı: 2010-09-15
| Güncellenmiş: 2022-03-11