Molex Mini-Fit Plus HMC Terminals

Molex Mini-Fit Plus HMC (High-Mating Cycle) female crimp terminals are constructed using a proprietary, high-current alloy that increases mating cycles and enhances high-performance current-carrying capability. Mini-Fit Plus HMC female crimp terminals offer 1500 mating cycles and 13A per circuit when using 16 AWG wire. These terminals feature an elongated dimple design providing longer wipe lengths and increased contact area over standard Mini-Fit terminals. All standard Molex Mini-Fit right angle headers (Series 5569, 42404, 43810, 46991) are compatible with Mini-Fit Plus HMC terminals, as they feature a solid-pin construction which is designed to handle high current. 

Features

  • Offers up to 1500 mating cycles and 13A per circuit
  • Ideal for applications requiring a high number of mating cycles
  • Terminals feature a patented, elongated dimple design 
  • Available in wire-to-wire and wire-to-board configurations
  • Available in three wire gauge sizes (16AWG, 18AWG to 20AWG, and 22AWG to 24AWG) for use in multiple applications
  • Can be used with existing Mini-Fit and Mini-Fit® Plus headers
  • Crimp terminals are compatible with existing Molex crimp tooling so no new tooling is required

Specifications

  • Physical
    • Contact: High-current copper (Cu) alloy contact
    • 16AWG, 18AWG to 20AWG, and 22AWG to 24AWG wire ranges
    • 3.10mm max. insulation range
    • 2.99mm to 3.51mm strip length
    • -40°C to +105°C operating temperature range
  • Electrical
    • 600V voltage rating
    • 8.0A max. at 24V current interruption
  • Mechanical
    • Tin (Sn) — 1500 cycles

Applications

  • Medical
    • Patient monitors
    • Diagnostic imaging
    • Therapeutic devices
    • Patient handling equipment
  • Appliance/white goods
  • Desktop/tower computer
  • Power supplies
  • Networking/ telecommunications
    • Hubs
    • Servers
    • Routers
  • Industrial
  • Marine and recreational
  • Military Commercial Off-the-Shelf (COTS)
  • Mid-range power applications
  • Vending and gaming
Yayınlandı: 2012-02-17 | Güncellenmiş: 2022-10-28