Oplink Fused Couplers / Splitters
Oplink Fused Couplers / Splitters include wideband fused fiber couplers, polarization-insensitive miniature circulators, and fused single-mode wavelength division multiplexers. Oplink MMFC series multi-mode single-window wideband fused fiber couplers are highly stable for multiport optical signal splitting. SWFC / DWFC series fused single or dual window wideband fiber 1x2 (2x2) couplers provide accurate optical signal coupling and splitting over a wide bandwidth with high performance and high reliability. Oplink MIOC 3- or 4-port polarization-insensitive miniature circulators feature excellent optical characteristics over a wide wavelength range. SWD fused single-mode wavelength division multiplexers are manufactured using fused biconical taper technology.Features
- SWFC / DWFC:
- Fused single or dual window wideband fiber 1x2 (2x2) couplers
- Provides accurate optical signal coupling and splitting over a wide bandwidth with high-performance and high-reliability
- SWD:
- Fused single-mode wavelength division multiplexers
- Manufactured using fused biconical taper technology
- MIOC:
- 3- or 4-port polarization-insensitive miniature circulators
- Excellent optical characteristics over a wide wavelength range
- MMFC:
- Multi-mode single-window wideband fused fiber couplers
- Highly stable for multiport optical signal splitting
View Results ( 3 ) Page
| Parça Numarası | Veri Sayfası | Dalga Boyu | Pd - Güç Dağılımı |
|---|---|---|---|
| SWFC5150P001111 | ![]() |
1530 nm to1565 nm | 4 W |
| DWFC0150P001111 | ![]() |
1310 nm/1550 nm | 4 W |
| MIOCG5ECO031111 | ![]() |
1525 nm to 1565 nm | 500 mW (1/2 W) |
Yayınlandı: 2016-05-16
| Güncellenmiş: 2022-03-11