Monnit ALTA EGW4 Ethernet Gateway

Monnit ALTA EGW4 Ethernet Gateway allows Monnit Wireless Sensors to communicate with the iMonnit® Online Wireless Sensor Monitoring and Notification System without the need for a PC. Once connected to power and an open Ethernet port with an Internet connection, the EGW4 Gateway automatically connects to the iMonnit servers, providing a turnkey solution for commercial locations where there is an Internet connection.

The Monnit ALTA EGW4 Ethernet Gateway wirelessly receives information from the sensor network and manages communication between the sensors and iMonnit. When running, the Gateway will periodically transmit data on a heartbeat. The Gateway will store information received from sensors until its next heartbeat.

Communication between The EGW4 Gateway and iMonnit is secured by packet-level encryption. Similar to the security between the sensors and Gateway, the Gateway and server also establish a unique key using ECDH-256 for encrypting data. The packet-level data is encrypted end to end, removing additional requirements to configure specialized cellular VPNs. The Gateway can still operate within a VPN if it is present.

The Monnit ALTA EGW4 Ethernet Gateway is available in 433MHz (MNG2-4-EGW-CCE) and 868MHz (MNG2-8-EGW-CCE) variants.

Features

  • Wireless range of 1200+ feet through 12+ walls*
  • Frequency Hopping Spread Spectrum (FHSS)
  • Improved interference immunity
  • Encrypt-RF® Security (Diffie-Hellman Key Exchange + AES-128 CBC for sensor data messages)
  • 30,000 sensor message memory
  • Over-the-air updates (future proof)

    *Actual range may vary depending on the environment.
  • True Plug-and-Play, no hassles for Internet configuration set-up
  •  No PC is required for operation
  • Low-cost cellular service packages
  • Local status LEDs with transmission and online status indicators
  • AC power supply

Applications

  • Remote location monitoring
  • Shipping and transportation
  • Agricultural monitoring
  • Vacant property management
  • Vacation home property management
  • Construction site monitoring
  • Data center monitoring
  • Asset tracking

Specifications

  • Ethernet
    • 10/100 Ethernet controller
    • IEEE 802.3-2002 compliant
    • Full- and half-duplex
    • Automatic MDI/MDI-X cross-over correction
    • Support for DHCP, DNS, NTP, UDP, TCP, SNMP, and Modbus TCP protocols
    • RJ45 connector
  • Power
    • 5.0VDC @ 1A
  • Mechanical and environmental
    • Connectivity, Server, and Network Status LEDs
    • ABS enclosure
    • 5.004" x 3.80" x 1.51"
    • 7 ounces
    • -20°C to +60°C operating temperature range
  • Wireless
    • Frequency
    • Transmit power
      • 6.3mW (433MHz)
      • 17mW (868MHz)
    • Gain
      • 2.5dBi (433MHz)
      • 3.0dBi (868MHz)
    • Antenna
      • External, RP-SMA connector

Front Panel & Dimensions

Mechanical Drawing - Monnit ALTA EGW4 Ethernet Gateway
Yayınlandı: 2022-07-06 | Güncellenmiş: 2022-07-14