Monolithic Power Systems (MPS) MP6910A Switching Controllers

Monolithic Power Systems MP6910A Switching Controllers are fast turn-off intelligent rectifiers for flyback converters. The MP6910A switching controllers combine a 100V power switch, which replaces diode rectifiers for high efficiency. These MP6910A switching controllers feature an 8V to 24V VDD range, 65mV VDS regulation function, support high-side, and low-side rectification, and are compatible with Energy Star. The MP6910A switching controllers operate from -40°C to 125°C temperature range and -55°C to 150°C storage temperature range. These MP6910A switching controllers are available in a SOIC8 package. Typical application includes flyback converters, industrial power systems, travel adapters, distributed power systems, and battery-powered systems.

Features

  • Integrates 100V, 15mΩ power switch
  • Compatible with energy star
  • Supports CCM, DCM, and QR mode topology
  • 8V to 24V VDD range
  • 65mV VDS regulation function
  • 250kHz max switching frequency
  • <300μA quiescent current
  • Supports high-side and low-side rectification
  • Power savings of up to 1.5W in a typical notebook adapter
  • Thermal shutdown
  • SOIC8 Package

Applications

  • Telecom adapters
  • USB chargers
  • USB power
  • Travel adapters
  • Flyback converters
  • Distributed power systems

MP6910A Functional Block Diagram

Block Diagram - Monolithic Power Systems (MPS) MP6910A Switching Controllers

MP6910A Typical Configurations

Monolithic Power Systems (MPS) MP6910A Switching Controllers
Yayınlandı: 2018-03-27 | Güncellenmiş: 2023-01-12