Monolithic Power Systems (MPS) MP1475S & MP1474S Synchronous Step-Down Converters

Monolithic Power Systems (MPS) MP1475S and MP1474S Synchronous Step-Down Converters are high-frequency, rectified, switch-mode converters with built-in power MOSFETs. The MP1475S delivers 3A continuous output current, while the MP1474S delivers 2A with load and line regulation over a 4.5V to 16V input range. The synchronous mode operation on both series delivers higher efficiency over the output current-load range. Current mode operation provides a fast transient response, which eases loop stabilization. Protection features include overcurrent protection (OCP) and thermal shutdown (TSD). MPS) MP1475S and MP1474S Synchronous Step-Down Converters need only a few external components and are offered in an 8-pin TSOT23 package.

Features

  • Wide 4.5V to 16V operating-input range
  • 150mΩ/70mΩ low RDS(ON) internal power MOSFETs (MP1474S)
  • 120mΩ/50mΩ low RDS(ON) internal power MOSFETs (MP1475S)
  • High-efficiency synchronous-mode operation
  • Fixed 500kHz switching frequency
  • Synchronizes from a 300kHz to 2MHz external clock
  • Power-save mode at light load
  • Internal soft-start
  • Power good indicator
  • Overcurrent protection and hiccup
  • Thermal shutdown
  • Output adjustable from 0.8V
  • Available in an 8-pin TSOT-23 package

Applications

  • Notebook systems and I/O power
  • Digital set-top boxes
  • Flat-panel television and monitors
  • Distributed power systems

Application Diagram

Monolithic Power Systems (MPS) MP1475S & MP1474S Synchronous Step-Down Converters
Yayınlandı: 2015-03-17 | Güncellenmiş: 2022-03-11