Monolithic Power Systems (MPS) EV02W0303A-3-Y-00A Evaluation Board
Monolithic Power Systems (MPS) EV02W0303A-3-Y-00A Evaluation Board evaluates the performance of the MID02W0303AGY-3R DC/DC converter module. The Monolithic Power Systems (MPS) MID02W0303AGY-3R integrates a power MOSFET, transformer, and feedback circuit in a single chip. The device offers 3kVDC isolation and greater reliability in a smaller package than conventional isolated power modules.Features
- 3V to 3.6V operating input voltage (VIN) range
- 3kVDC isolation voltage
- Up to 0.25W of output power (POUT)
- 50% maximum efficiency at full loads
- 0.2% load regulation
- 0.1% line regulation
- Excellent transient response
- Continuous Short-Circuit Protection (SCP) with hiccup mode
- Over-Temperature Protection (OTP)
- Meets CISPR 32 Class B emissions
- UL 1577 certified
- CB certified per IEC 62368-1 3rd edition
- -40°C to +125°C operating temperature range
- Available in a SOICW-16 package
Applications
- Industrial automation systems
- Isolated bias power for digital isolators
- Isolated bias power for RS-485, RS-422, and CAN interfaces
- Isolated sensor power supplies
- Telecom and network devices (e.g. 5G RRUs, industrial CPE, and network gateways)
SCHEMATIC
Yayınlandı: 2024-10-03
| Güncellenmiş: 2024-11-05