Monolithic Power Systems (MPS) EV04W0503A-2-Y-00B Evaluation Board

Monolithic Power Systems (MPS) EV04W0503A-2-Y-00B Evaluation Board is designed to evaluate the capabilities of the MID04W0503AGY-2R, a regulated, isolated DC/DC converter module. The MID04W0503AGY-2R module integrates a power MOSFET, transformer, and feedback circuit all in one chip, supporting a 1.5kVDC isolation voltage.

Features

  • 4.5V to 5.5V operating input voltage (VIN) range
  • 1.5kVDC isolation voltage
  • 0.12A maximum output current (IOUT) (@ VIN= 4.5V to 5.5V)
  • Up to 0.4W output power (POUT)
  • 38% maximum efficiency at full loads
  • 0.3% load regulation
  • 0.1% line regulation
  • Excellent transient response
  • Continuous Short-Circuit Protection (SCP) with hiccup mode
  • Over-Temperature Protection (OTP)
  • Meets CISPR32 Class B emissions
  • UL1577 Certified
  • CB Certified per IEC62368-1 3rd edition
  • -40°C to 125°C operating temperature range
  • Available in an SOICW-16 package

Schematic

Schematic - Monolithic Power Systems (MPS) EV04W0503A-2-Y-00B Evaluation Board
Yayınlandı: 2024-07-25 | Güncellenmiş: 2024-12-05