Monolithic Power Systems (MPS) EV05W0505B-YE-00A Evaluation Board
Monolithic Power Systems (MPS) EV05W0505B-YE-00A Evaluation Board evaluates the MIE05W0505BGYE isolated, regulated DC/DC module. The Monolithic Power Systems (MPS) MIE05W0505BGYE supports input voltages from 3V to 5.5V and delivers up to 0.5W output power. With excellent load and line regulation, the module uses capacitive isolation for voltage regulation, eliminating the need for an optocoupler and reference IC. This compact solution offers greater reliability compared to traditional isolation power modules.Features
- Input voltage (VIN) range
- VOUT = 5V, 4.5V to 5.5V
- VOUT = 3.3V, 3V to 5.5V
- IOUT = 0A to 0.1A, 5V output voltage (VOUT)
- VIN = 4.5V to 5.5V, 0.1A maximum output current (IOUT)
- VIN = 5V, VOUT = 5V, IOUT = 0.1A, 46% typical efficiency
Applications
- Industrial automation systems
- Isolated bias power for digital isolators
- Isolated power for isolated RS-485, RS422, and CAN interfaces
- Isolated sensor power supplies
- Telecom and network devices (5G RRUs, industrial CPEs, network gateways, etc.)
SCHEMATIC
Yayınlandı: 2024-10-17
| Güncellenmiş: 2024-11-17