Monolithic Power Systems (MPS) EV183 Evaluation Boards
Monolithic Power Systems (MPS) EV183 Evaluation Boards are designed to demonstrate the capabilities of the MP183, a primary-side constant voltage (CV) regulator that provides accurate CV regulation without an optocoupler. These boards support buck, buck-boost, boost, and flyback topologies.The MP183 is designed for buck applications. It typically outputs 3W with a 12V/250mA load from an 85VAC to 265VAC input. The Monolithic Power Systems (MPS) EV183-J-00A and EV183-S-00A achieve low standby power consumption and high efficiency under full-load and light-load conditions. It can pass the IEC 61000-4-5 surge immunity test and meets EN55022/CISPR 22 Class B standards for conducted emissions. The radiated emissions performance is also improved.
Full protection features include Thermal Shutdown (TSD), VCC Under-Voltage Lockout (UVLO), Brown-In (B/I), Overload Protection (OLP), Short-Circuit Protection (SCP), and Open-Loop Detection (OLD).
Features
- Constant Voltage (CV) control supports buck, buck-boost, and flyback topologies
- Integrated 700V, 17.5Ω MOSFET
- Internal High-Voltage (HV) current source
- Externally adjustable or internally fixed 12V output
- Improved Electromagnetic Interference (EMI) performance
- <3mW no-load consumption at 265VAC and 5V output
- Anti-audible operation with burst mode
- Frequency foldback
- Thermal Shutdown (TSD), VCC Under-Voltage Lockout (UVLO), Brown-In (B/I), Open-Loop Detection (OLD), Overload Protection (OLP), and Short-Circuit Protection (SCP)
- EV183-J-00A is for the TSOT23-5 package
- EV183-S-00A is for the SOIC-8 package
Applications
- Internet of Things (IoT) power supplies, including non-neutral applications
- Non-isolated modules
- Ultra-low consumption standby and auxiliary supplies
Datasheets
EV183-J-00A Board Layout
EV183-S-00A Board Layout
Yayınlandı: 2025-07-11
| Güncellenmiş: 2025-07-21