Monolithic Power Systems (MPS) EV2018-ZD-33-00A Evaluation Board
Monolithic Power Systems (MPS) EV2018-ZD-33-00A Evaluation Board is a 16V 500mA low quiescent current line regulator evaluation board for MP2018GZD-33 linear regulators that supply power to systems with high-voltage batteries. This board features a wide 4.3V-16V input voltage range, low dropout voltage, and low quiescent current, which allows operation at extremely low power levels. The MPS board is ideal for low-power microcontrollers and battery-powered equipment. The EV2018-ZD-33-00A is fully assembled and tested and generates a 3.3V output voltage at load current up to 500mA from a 4.3V to 16V input range. Typical applications include industrial, automotive, medical imaging, cellular handsets, ultra-low-power microcontrollers, and portable and battery-powered equipment.Features
- Specified current limit
- Programmable power good delay
- Thermal shutdown and short-circuit protection
- Fixed output voltage
- Output ±2% accuracy over temperature
- Stable with low-value output ceramic capacitor (>0.47μF)
- T0252-5 package
Applications
- Industrial
- Automotive
- Medical imaging
- Cellular handsets
- Ultra-low-power microcontrollers
- Portable and battery-powered equipment
Specifications
- 4.3V to 16V input voltage range
- 12μA quiescent supply current
- 500mA specified current
- -40°C to +125°C specified junction temperature range
Schematic
Additional Resources
Yayınlandı: 2020-06-30
| Güncellenmiş: 2024-09-09