Monolithic Power Systems (MPS) EV2122-J-00A Evaluation Board

Monolithic Power Systems (MPS) EV2122-J-00A Low Quiescent Current SYNC Buck Regulator demonstrates the performance of the MP2122 step-down regulator. The MP2122 is an internally compensated 1MHz fixed-frequency dual PWM synchronous step-down regulator ideal for powering portable equipment that runs from a single cell Lithium-Ion (Li+) Battery due to 45uA low quiescent current.

The MPS EV2122-J-00A Evaluation Board regulates output voltage as low as 0.608V and offers peak current mode control and internal compensation.

The MP2122 requires a minimum of readily available standard external components and is housed in an 8-pin TSOT23 package.

Features

  • Dual 2A output current
  • Above 95% peak efficiency
  • Above 80% light load efficiency
  • Wide 2.7V to 6V operating input range
  • 100mΩ and 40mΩ Internal power MOSFET
  • 1MHz Fixed switching frequency
  • Adjustable output from 0.608V to Vin
  • 180° out of phase operation
  • 100% duty cycle operation
  • 45uA Quiescent current
  • Cycle-by-cycle over current protection
  • Short circuit protection with hiccup mode
  • Thermal shutdown
  • Available in 8-pin TSOT23 package

Applications

  • Small/handhold devices
  • DVD Drivers
  • Portable instruments
  • Smartphone and feature phones
  • Battery-powered devices

Efficiency Graph

Chart - Monolithic Power Systems (MPS) EV2122-J-00A Evaluation Board

Schematic

Schematic - Monolithic Power Systems (MPS) EV2122-J-00A Evaluation Board
Yayınlandı: 2022-05-19 | Güncellenmiş: 2022-05-24