Monolithic Power Systems (MPS) EV2338-TL-00A Evaluation Board

Monolithic Power Systems (MPS) EV2338-TL-00A Evaluation Board demonstrates the capabilities of the MP2338 step-down switch-mode converter with internal power MOSFETs. The MPS EV2338-TL-00A offers a compact solution to achieve 3A continuous output current (IOUT) across a wide input voltage (VIN) range, with excellent load and line regulation. The MP2338 has a synchronous mode for high efficiency across the wide IOUT load range.

Features

  • Wide 4.5V to 28V operating input voltage (VIN) range
  • 115mΩ/55mΩ low on-resistance RDS(ON) internal power MOSFETs
  • 160μA quiescent current (IQ)
  • >92% efficiency for 24V to 5V/3A conditions
  • Power save mode at light loads
  • Fast load transient response
  • 430kHz switching frequency (fSW)
  • On-time (tON) extension to improve dropout
  • Configurable soft-start time
  • Power good (PG) indication
  • Over-Current Protection (OCP) and Over-Voltage Protection (OVP) with hiccup mode
  • Thermal shutdown protection
  • Available in a SOT583 package

Applications

  • Game consoles
  • Digital set-top boxes
  • Flat-panel televisions and monitors
  • General-purposes power supplies

SCHEMATIC

Monolithic Power Systems (MPS) EV2338-TL-00A Evaluation Board
Yayınlandı: 2024-01-17 | Güncellenmiş: 2024-01-25