Monolithic Power Systems (MPS) EV2696B-Q-00A Evaluation Board
Monolithic Power Systems (MPS) EV2696B-Q-00A Evaluation Board is designed to demonstrate the capabilities of the MP2696B switch-mode battery charger system. This MP2696B charger system operates in three modes including charge mode, boost mode, and sleep mode. In charge mode, the MP2696B can achieve up to 3.6A of charge current with a 5V input source. In boost mode, the MP2696B can achieve up to 6.5A of peak inductor current to deliver a 5V system power output (SYS). Applications include sub-battery and power bank.Features
- 4V to 11V operating input range
- Up to 16V sustainable input voltage
- 500mA to 3.5A configurable input current limit
- 500mA to 3.6A configurable charge current
- 3.6V to 4.45V configurable charge regulation voltage
- Minimum input voltage loop for maximum adapter power tracking
- Boost converter with up to 4A output current:
- Configurable output current limit loop
- Configurable boost output voltage
- USB output cable compensation
- Configurable peak inductor current
- Comprehensive safety features:
- Fully customizable JEITA profile
- Charge safety timer
- Input Over-Voltage Protection (OVP)
- Thermal shutdown
- System power output (SYS), Over Current Protection (OCP), and Short Circuit Protection (SCP)
- Analog voltage output IB Pin for battery current monitoring
- SYS plug-in detection
- SYS no-load detection
- SYS DP/DM interface for BC1.2 and nonstandard adapters
- Status monitoring and fault monitoring
Applications
- Sub-Battery applications
- Power bank applications
Yayınlandı: 2022-02-17
| Güncellenmiş: 2022-03-14