Monolithic Power Systems (MPS) EV2724-RH-00A Buck Charger Evaluation Board

Monolithic Power Systems (MPS) EV2724-RH-00A Buck Charger Evaluation Board is designed to demonstrate the capabilities of the MP2724. The MPS2724 is a highly integrated, 2.2A switch-mode battery management device for single-cell Li-ion or Li-polymer batteries. The narrow-voltage DC (NVDC) power path management (PPM) structure provides a low-impedance power path, optimizing charging efficiency, reducing battery charging time, and extending battery life during discharging.

The MP2724 supports USB Type-C™ sink mode to detect a USB Type-C adapter's current capability. The input source type identification algorithm also supports USB Battery Charging Specification 1.2 (BC1.2) and non-standard adapter detection. The I2C interface offers complete operating control, charging parameter configuration, and status/interrupt monitoring. The MP2724 supports a fully customizable JEITA profile with configurable temperature windows and actions.

The Monolithic Power Systems (MPS) EV2724-RH-00A supports input sources up to 6.3V. It also supports boost mode and USB On-The-Go (OTG) operation by supplying a voltage between 5V and 5.35V at the IN pin.

Features

  • 2.2A switching charger with Narrow-Voltage DC (NVDC) power path management
  • Integrated CC controller for USB Type-C sink mode
  • Supports USB BC1.2 and non-standard adapters
  • 26V sustainable input voltage (VIN)
  • Configurable 40mA to 2.2A charge current (ICC) and 100mA to 3.2A Input Current Limit (IIN_LIM) via the I2C
  • Minimum VIN loop for maximum adapter power tracking
  • Comprehensive safety features
    • Fully customizable JEITA profile
    • Additional Negative Temperature Coefficient (NTC) thermistor input
    • Configurable die temperature regulation from 60°C to 120°C
    • Complete charge and pre-charge safety timers
    • Watchdog safety timer
    • Lockable registers for charging parameters
  • Configurable 750kHz to 1.5MHz switching frequency (fSW)
  • Integrated 30mΩ low on-resistance (RDS(ON)) battery MOSFET with shipping and reset modes
  • Ultra-low 8.5μA battery discharge current in shipping mode
  • Down to 15mA termination current settings for wearable applications
  • I2C port for flexible system parameter setting and status reporting
  • Configurable boost converter for source mode and USB On-The-Go (OTG)
    • Configurable output current limit loop up to 3A
    • Output Over-Current Protection (OCP)
    • Configurable 5V to 5.35V output voltage
  • Accuracy
    • ±0.5% Battery Regulation Voltage (VBATT_REG)
    • ±5% ICC
    • ±5% IIN_LIM
    • Remote battery sensing for fast charge
    • ±2% output regulation in boost mode
  • Available in a small QFN-22 (2.5mm x 3.5mm) package

Applications

  • General ≤ 15W USB applications
  • BLUETOOTH® headphones
  • Bluetooth speakers
  • Point-of-Sale (POS) terminals
  • Portable cameras

Board Layout

Mechanical Drawing - Monolithic Power Systems (MPS) EV2724-RH-00A Buck Charger Evaluation Board

Equipment Test Setup

Chart - Monolithic Power Systems (MPS) EV2724-RH-00A Buck Charger Evaluation Board
Yayınlandı: 2025-01-09 | Güncellenmiş: 2025-02-10