Monolithic Power Systems (MPS) EV2980-R-00A Evaluation Board

Monolithic Power Systems (MPS) EV2980-R-00A Evaluation Board is created to illustrate the capabilities of the MP2980. The MP2980 is a synchronous, four-switch buck-boost controller to support USB PD3.0 power solutions. The MPS MP2980 features hiccup OCP, hiccup OVP, programmable soft start, and programmable UVLO. The device is housed in a QFN-32 (4mm x 4mm) package.

Features

  • 6V to 36V wide startup voltage range
  • Flexible I2C interface control for:
    • 3V to 20V output with 10mV steps
    • Selectable VOUT slew rate
    • Programmable constant current limit
  • Output Current Monitor Function (IMON)
  • Switching frequency spread spectrum for EMI optimization
  • Integrated VOUT discharge function
  • Selectable 200kHz, 300kHz, 400kHz, and 600kHz switching frequency
  • Forced CCM operation mode
  • OCP, SCP, and OVP
  • Interrupt indicator for OCP, OVP, and PNG
  • Available in a 9.14cm x 6.6cm size

Applications

  • USB power delivery
  • Industrial PC power supplies
  • Super-capacitor charging
Performance Graph - Monolithic Power Systems (MPS) EV2980-R-00A Evaluation Board

Layout

Monolithic Power Systems (MPS) EV2980-R-00A Evaluation Board
Yayınlandı: 2024-08-06 | Güncellenmiş: 2024-08-14