Monolithic Power Systems (MPS) EV3314-R-00A Evaluation Board

Monolithic Power Systems (MPS) EV3314-R-00A Evaluation Board is designed to demonstrate the capabilities of the MP3314 boost converter with a six-channel current source. This evaluation board operates from a 3V to 30V input voltage (VIN) range and supports up to 43V output voltage (VOUT). The EV3314-R-00A evaluation board offers 60mA per channel maximum LED current (ILED) (RISET=50kΩ (ISET_EN=1b) and IMAX[2:0]=111b). This evaluation board includes safety functions such as LED open protection, LED short protection, Over-Current Protection (OCP), Over-Voltage Protection (OVP), and Over-Temperature Protection (OTP).

Features

  • Demonstrate the capabilities of the MP3314
  • 3V to 30V input voltage (VIN) range
  • Supports up to 43V output voltage (VOUT)
  • 60mA per channel maximum LED current (ILED) (RISET=50kΩ (ISET_EN=1b) and IMAX[2:0]=111b)
  • Over-Current Protection (OCP)
  • Over-Voltage Protection (OVP)
  • Over-Temperature Protection (OTP)
  • 6.5cm x 4.8cm x 2cm dimensions

Schematic Diagram

Schematic - Monolithic Power Systems (MPS) EV3314-R-00A Evaluation Board

Board Overview

Monolithic Power Systems (MPS) EV3314-R-00A Evaluation Board
Yayınlandı: 2024-02-23 | Güncellenmiş: 2024-06-11