Monolithic Power Systems (MPS) EV3320B-Q-00A Evaluation Board

Monolithic Power Systems (MPS) EV3320B-Q-00A Evaluation Board is designed to demonstrate the capabilities of the MP3320B synchronous LED driver. This evaluation board operates from a 2V to 5.5V input voltage (VIN) range and up to 5.4V maximum output voltage (VOUT). The EV3320B-Q-00A evaluation board features LED open protection, LED short protection, Over-Voltage protection (OVP), and Over-Temperature Protection (OTP) and offers 102mA maximum current. This evaluation board is available in 6.35cm x 6.35cm x 2cm (LxWxH) dimensions.

Features

  • 2V to 5.5V input voltage (VIN) range
  • Up to 5.4V maximum output voltage (VOUT)
  • 102mA maximum current per channel 
  • 6.35cm x 6.35cm x 2cm dimensions

Schematic Diagram

Schematic - Monolithic Power Systems (MPS) EV3320B-Q-00A Evaluation Board
Yayınlandı: 2024-02-26 | Güncellenmiş: 2024-06-11