Monolithic Power Systems (MPS) EV44018-S-HR1001-S-00C Evaluation Board
Monolithic Power Systems (MPS) EV44018-S-HR1001-S-00C Evaluation Board is designed to demonstrate the capabilities of the MP44018A, HR1001A, MP6924A, and MP174 controllers. This evaluation board offers excellent efficiency and a high power factor. The EV44018-S-HR1001-S-00C evaluation board features fault protections, such as Over Load Protection (OLP), Short Circuit Protection (SCP), Over Voltage Protection (OVP), and anti-capacitive mode protection. This evaluation board meets the IEC61000-3-2 class C standards, EN55022 standards, and EN61000-4-5 level 4 for surge immunity (4kV). The EV44018-S-HR1001-S-00C evaluation board is ideal for LED driver and adapter applications.Features
- Valley turn-on for minimum switching loss
- Frequency reduction to reduce switching loss under light-load conditions
- Low supply current in burst mode
- Soft-On/-Off burst for low audible noise
- Mains compensation
- Improved THD
- Under-Voltage Protection (UVP)
- Over-Current Limit (OCL)
- High power factor
- Over-Current Protection (OCP)
- Over-Voltage Protection (OVP)
- Brown-In (BI) and BrownOut (BO)
- Over-Temperature Protection (OTP)
- Open/short pin protection
- Soft Start (SS)
- Enhanced dynamic response
- Available in an SOIC-8 package
- Meet Class C standard of IEC61000-3-2
- Meet EN55022 standard
- Meet EN61000-4-5 level 4 for surge immunity (4kV)
Specifications
- 90VAC to 265VAC wide operating input voltage range
- 240W rated power
- 12V output voltage (VIN=90VAC to 265VAC and IOUT=0A to 20A)
- 20A maximum output current (VIN=90VAC to 265VAC)
- Up to 93.2% high efficiency (VIN=220VAC, VOUT=12V, and IOUT=20A)
Applications
- LED driver
- Adapters
Yayınlandı: 2024-10-15
| Güncellenmiş: 2024-11-22