Monolithic Power Systems (MPS) EV5087-G-00B Load Switch Evaluation Board
Monolithic Power Systems (MPS) EV5087-G-00B Load Switch Evaluation Board demonstrates the MP5087, a low RDSON load switch with current monitoring. The EV5087-G-00B evaluation board delivers a continuous 7A load current over a 0.8V to 5.5V operating input range.The MP5087 load switches provide 7A load protection covering a 0.5V to 5.5V voltage range. The MP5087 components feature a very accurate
current monitoring function, power good, output discharge function, and fast short-circuit response times. A soft start function avoids inrush current during circuit start-up. With low RDSON in a tiny package, the MP5087 provides a high-efficiency, space-saving solution for notebooks, tablets, and other portable applications.
Features
- Output current monitoring, accurate as high as 3%
- Wide 0.5V to 5.5V VIN range
- <1uA shutdown current
- Integrated 10mΩ low RDSON FET
- Typical 7A load current range
- Push-pull PG indicator
- Adjustable start-up slew rate
- Output discharge function
- <200ns short-circuit response protection
- Thermal protection
- Small 2mm x 2mm QFN package
Applications
- Notebook and tablet computers
- Portable devices
- Solid state drives
- Handheld devices
Schematic
Yayınlandı: 2023-01-24
| Güncellenmiş: 2023-02-17