Monolithic Power Systems (MPS) EV5087A-G-00A Load Switch Evaluation Board
Monolithic Power Systems (MPS) EV5087A-G-00A Load Switch Evaluation Board demonstrates the MP5087A load switch with 7A load protection covering a 0.5V to 5.5V range. MP5087A, with the soft start function, avoids inrush currents during circuit start-up. Other functions include a programmable soft start time, output discharge function, over-circuit protection (OCP), and thermal shutdown features. The 12-pin QFN (2mm x 2mm) packaged MP5087A provides a very high efficiency, space-saving solution for notebooks, tablets, or other portable device applications.Features
- Integrated 10mΩ low RDSON FETs
- Adjustable start-up slew rate
- Wide VIN range from 0.5V to 5.5V
- <1µA shutdown current
- Programmable 7A current limit range
- Output discharge function
- Enable pin
- Push-pull PG indicator for VIN>3V
- <200ns short-circuitry response protection
- Thermal protection
- Small QFN 2mm x 2mm package for space savings
Applications
- Notebook and tablet computers
- Portable devices
- Solid state drivers
- Handheld devices
Schematic
Yayınlandı: 2023-01-25
| Güncellenmiş: 2023-02-06