Monolithic Power Systems (MPS) EV5496-R-00A Evaluation Board
Monolithic Power Systems (MPS) EV5496-R-00A Evaluation Board is a 5V Power Management IC (PMIC) board designed to evaluate MP5496 PMICs. These MP5496 PMICs integrate four high-efficiency, step-down, DC/DC converters, five low-dropout regulators, and a flexible logic interface. The MP5496 ICs require a minimal number of external components and are available in a space-saving, QFN-28 (4mm x 4mm) package.Features
- Four high-efficiency step-down converters:
- Buck 1: 4.5A DC/DC converter
- Buck 2: 2.5A DC/DC converter
- Buck 3: 4A DC/DC converter
- Buck 4: 2A DC/DC converter
- 0.6V to 2.1875V/12.5mV step VOUT range
- 2.8V to 5.5V operating input range
- Adjustable switching frequency
- Configurable forced PWM and auto-PFM/PWM mode
- Hiccup Over-Current Protection (OCP)
- Five low-dropout regulators:
- One RTC-dedicated LDO
- Four low-noise LDOs
- Two separate input power supplies
- 100mV dropout at 300mA load
- System:
- I2C bus and OTP
- Power-on/off button
- Power-on reset output
- Flexible power-on/off sequencing via OTP
- Flexible DC/DC and LDO on/off via OTP
Yayınlandı: 2022-01-26
| Güncellenmiş: 2022-03-11