Monolithic Power Systems (MPS) EV8772C-Q-00A Evaluation Board

Monolithic Power Systems (MPS) EV8772C-Q-00A Evaluation Board is designed to demonstrate the performance of the MP8772C synchronous step-down converter. The board supports a 3V to 17V input range and delivers up to 12A output current. EV8772C-Q-00A showcases the converter's high-efficiency operation, fast transient response, and tight output regulation in a compact power-management solution.

The MPS EV8772C-Q-00A enables engineers to evaluate key operating characteristics, including efficiency, output-voltage regulation, and ripple performance. The board features a straightforward setup process and requires only a few external connections for operation. Protection features inherited from the MP8772C include over-current, short-circuit, under-voltage, and thermal shutdown protection. These capabilities make the evaluation board useful for developing power supplies for portable devices, networking equipment, security cameras, displays, and other general-purpose applications.

Features

  • For the evaluation of the MP8772C synchronous step-down converters available in a QFN-16 (3mm x 3mm) package
  • Forced Continuous Conduction Mode (FCCM)
  • Fixed 700kHz switching frequency
  • Adjustable output voltage from 0.6V
  • Wide 3V to 17V operating input voltage range
  • 12A maximum output current
  • 16mΩ/5.5mΩ low on resistance internal power MOSFETs
  • 100μA quiescent current
  • 84.9% typical efficiency, 93.1% peak
  • High-efficiency synchronous mode
  • Pre-biased start-up
  • Externally configurable soft-start time
  • Enable (EN) and Power Good (PG) for power sequencing
  • Over-Current Protection (OCP) with hiccup mode
  • Thermal shutdown
  • 85mm x 85mm x 13mm (LxWxH) PCB

Applications

  • Security cameras
  • Portable devices
  • xDSL devices
  • Digital set-top boxes
  • Flat-panel TVs and monitors
  • General-purpose power conversion

Measurement Equipment Set-Up

Mechanical Drawing - Monolithic Power Systems (MPS) EV8772C-Q-00A Evaluation Board

Schematic

Schematic - Monolithic Power Systems (MPS) EV8772C-Q-00A Evaluation Board
Yayınlandı: 2026-10-20 | Güncellenmiş: 2026-10-23